MS27467E17B8PC

Heilind Number:AAOMS27467E17B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B8PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B8PC
SKU:AAOMS27467E17B8PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they include M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). These rugged connectors come in high strength aluminum shells with options for plating, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Designed for harsh environments, they include front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. RoHS certified cadmium-free finishes are available, ensuring compliance with environmental regulations. Ideal for military and industrial applications, these connectors provide reliable performance with a mating life of 500 cycles and conductivity for efficient signal transmission.