MS27467E17B99PA

Heilind Number:AAOMS27467E17B99PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B99PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B99PA
SKU:AAOMS27467E17B99PA

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. These military-spec connectors provide secure and efficient electrical connections in challenging conditions.