MS27467E17B99SA

Heilind Number:AAOMS27467E17B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B99SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B99SA
SKU:AAOMS27467E17B99SA

Detailed Description

MIL-DTL-38999 Series I connectors offer superior performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including RoHS certified finishes, such as electroless nickel and cadmium olive drab. With options for front wall mount, rear wall mount, and jam nut receptacles, these connectors meet military specification MIL-DTL-38999 I standards, making them ideal for demanding applications requiring high-performance electrical connectivity.