| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17B99SA L/C |
| SKU: | AAOMS27467E17B99SA L/C |
MS27467E17B99SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467, offer robust connectivity solutions for harsh environments. With up to 128 contacts housed in a rugged insert, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in various plating options, including RoHS certified finishes, these connectors ensure reliable performance in demanding applications. Perfect for military and industrial use, they meet MIL-DTL-38999 I specifications for unparalleled durability and conductivity. Please note that this assembly does not ship with contacts.