MS27467E17B99SC

Heilind Number:AAOMS27467E17B99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B99SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B99SC
SKU:AAOMS27467E17B99SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come with plating options such as cadmium finishes and RoHS certified alternatives. Ideal for military and industrial applications, they ensure reliable performance with features like bayonet coupling and socket contact style.