| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17B99S L/C |
| SKU: | AAOMS27467E17B99S L/C |
MS27467E17B99S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are built to withstand the harshest environments, with up to 128 contacts securely housed in an environmentally sealed insert. Operating reliably in temperatures ranging from -65 °C to 200 °C, these connectors offer uncompromising performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure versatile installation options. With 9 shell sizes and 52 insert arrangements available, they accommodate a wide range of applications. Made of high-strength aluminum with various plating options, including electroless nickel and cadmium, they provide exceptional corrosion resistance. Suitable for service class E, these connectors are designed for demanding environments. Please note that this assembly does not ship with contacts.