MS27467E17F26PA

Heilind Number:AAOMS27467E17F26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F26PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F26PA
SKU:AAOMS27467E17F26PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in a rugged insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating including cadmium-free finishes. The connectors, compliant with MIL-DTL-38999 I specifications, are ideal for military and aerospace applications requiring secure and durable electrical connections.