MS27467E17F26PB

Heilind Number:AAOMS27467E17F26PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F26PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F26PB
SKU:AAOMS27467E17F26PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come in a range of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military applications, these connectors provide reliable connectivity with gold-plated contacts and a mating type of bayonet. The straight plug configuration, along with a shell size of 17, accommodates 26 contacts (size 20), with a keyway polarization of B. Meeting MIL-DTL-38999 I specifications, these connectors ensure durability and performance in demanding environments.