MS27467E17F26PC

Heilind Number:AAOMS27467E17F26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F26PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F26PC
SKU:AAOMS27467E17F26PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme temperatures ranging from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatility for various applications. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they are offered in different plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, these connectors ensure durability and conductivity in demanding environments.