MS27467E17F26PD

Heilind Number:AAOMS27467E17F26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F26PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F26PD
SKU:AAOMS27467E17F26PD

Detailed Description

MIL-DTL-38999 Series I connectors boast high durability for harsh environments, featuring up to 128 contacts in an insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Their bayonet coupling and environmental sealing ensure reliable performance. Designed for military specifications, they guarantee quality and longevity in electrical connections.