| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F26SA L/C |
| SKU: | AAOMS27467E17F26SA L/C |
MS27467E17F26SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in an insert, offer rugged durability and reliable performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for military and industrial applications. Available in various mount types, including front and rear wall mount, and jam nut receptacles, they provide flexibility for different installation requirements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure long-lasting corrosion resistance. Please note that this assembly does not ship with contacts.