| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F26SB L/C |
| SKU: | AAOMS27467E17F26SB L/C |
MS27467E17F26SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector ( AAOMS27467E17F26SBLC) offers reliable and durable connectivity for harsh environments. Featuring up to 128 contacts in a sealed insert, this connector is designed for high-performance applications with an operating temperature range of -65 °C to 200 °C. With various mounting options including front and rear wall mount, as well as jam nut receptacles, it caters to diverse installation needs. Compliant with military specification MIL-DTL-38999 I, it comes in a variety of shell sizes and insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, this connector ensures robust and efficient connectivity. Please note that this assembly does not ship with contacts.

