MS27467E17F26SC

Heilind Number:AAOMS27467E17F26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F26SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F26SC
SKU:AAOMS27467E17F26SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering plating options including cadmium-free finishes, these connectors ensure reliability in demanding applications. The straight plug design with 26 gold-plated contacts (size 20) and electroless nickel coating guarantees efficient and durable performance, meeting MIL-DTL-38999 I military specifications for environmental resistance.