MS27467E17F26SD

Heilind Number:AAOMS27467E17F26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F26SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F26SD
SKU:AAOMS27467E17F26SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in extreme temperatures ranging from -65°C to 200°C, these connectors offer reliable performance. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high-strength aluminum shells, they come in different plating options like cadmium and nickel. RoHS certified finishes are also available, ensuring compliance with environmental regulations. Suitable for military and industrial applications, these connectors guarantee durability and conductivity, making them ideal for use in harsh environments.