| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F26SD L/C |
| SKU: | AAOMS27467E17F26SD L/C |
MS27467E17F26SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged, high-performance solutions for harsh environments. Featuring up to 128 contacts in an insert, these connectors offer exceptional connectivity in a wide range of applications. With environmental sealing and an operating temperature range of -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, they provide flexibility for different installation requirements. Made with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors are built to last. Please note that this assembly does not ship with contacts.