| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F35PB L/C |
| SKU: | AAOMS27467E17F35PB L/C |
MS27467E17F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E17F35PBLC model, offer superior connectivity in harsh environments with up to 128 contacts housed in a sealed insert. Featuring front and rear wall mount receptacles and jam nut receptacles, these connectors meet stringent military specifications for reliability. With a wide operating temperature range of -65 °C to 200 °C and construction of high-strength aluminum shells with various plating options, they ensure durability and performance in demanding applications. Please note that this assembly does not ship with contacts.