| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F35PC L/C |
| SKU: | AAOMS27467E17F35PC L/C |
MS27467E17F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are engineered for rugged environments with an operating temperature range of -65°C to 200°C. With front wall mount, rear wall mount, and jam nut receptacles available, they offer flexibility in installation. These connectors, housed in high-strength aluminum shells with various plating options, ensure durability and reliability. RoHS compliant finishes guarantee environmental safety. Please note that this assembly does not ship with contacts.