| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F35PD L/C |
| SKU: | AAOMS27467E17F35PD L/C |
MS27467E17F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E17F35PDLC model, offer unparalleled reliability in harsh environments. With a straight plug design and 55 male pin contacts in size 22D, they ensure secure and efficient electrical connections. Featuring a bayonet coupling mechanism and Electroless Nickel finish coating, these connectors provide durability and longevity. Built to withstand extreme temperatures ranging from -65 °C to 200 °C, they are ideal for military and aerospace applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.