| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E17F35P L/C |
| SKU: | AAOMS27467E17F35P L/C |
MS27467E17F35P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, designated as MS27467E17F35PLC, feature a robust design ideal for harsh environments. With a straight plug configuration and bayonet coupling, these connectors offer easy installation and secure mating. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, they ensure reliable performance even in extreme conditions. Rated for temperatures ranging from -65 °C to 200 °C, they are suitable for military and industrial applications. Please note that this assembly does not ship with contacts.