MS27467E17F6S

Heilind Number:AAOMS27467E17F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F6S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F6S
SKU:AAOMS27467E17F6S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environment applications. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. RoHS compliant finishes are also offered, catering to environmental regulations. Designed for military specifications, these connectors are suitable for demanding environments, providing durability and longevity.