MS27467E17F8PA

Heilind Number:AAOMS27467E17F8PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F8PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F8PA
SKU:AAOMS27467E17F8PA

Detailed Description

The MIL-DTL-38999 Series I connectors offer durable and reliable performance in harsh environments. With up to 128 contacts in an insert, they are designed for high-density applications. These environmentally sealed connectors can operate in temperatures ranging from -65 °C to 200 °C, making them suitable for a wide range of conditions. Available in various shell sizes and insert arrangements, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, they offer longevity with a contact mating life of 500 cycles. Conductive and environment-resistant, these connectors are crucial for demanding applications.