MS27467E17F8PB

Heilind Number:AAOMS27467E17F8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F8PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F8PB
SKU:AAOMS27467E17F8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high-strength aluminum shells with plating options such as cadmium and nickel. RoHS-certified finishes are also available. Suitable for military and aerospace applications, these connectors provide reliable connectivity with male pin contacts and a bayonet coupling system.