MS27467E17F99SA

Heilind Number:AAOMS27467E17F99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F99SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F99SA
SKU:AAOMS27467E17F99SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, plating options include cadmium-free finishes like electroless nickel for RoHS compliance. These connectors, compliant with military specification MIL-DTL-38999 I, are ideal for demanding applications requiring durability and performance in extreme conditions.