MS27467E17F99SD

Heilind Number:AAOMS27467E17F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17F99SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17F99SD
SKU:AAOMS27467E17F99SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connectivity. Constructed with high-strength aluminum shells and offered with multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance in demanding conditions. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, meeting MIL-DTL-38999 I standards for military-grade reliability.