MS27467E19A11SC

Heilind Number:AAOMS27467E19A11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19A11SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19A11SC
SKU:AAOMS27467E19A11SC

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for versatility. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Whether in military or industrial applications, these connectors ensure durability and conductivity, making them ideal for demanding environments.