MS27467E19A11SD

Heilind Number:AAOMS27467E19A11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19A11SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19A11SD
SKU:AAOMS27467E19A11SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Constructed with high strength aluminum shells, they come with a choice of plating finishes including cadmium-free options. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity with gold-plated contacts. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring durability and performance in challenging conditions.