MS27467E19A32SC

Heilind Number:AAOMS27467E19A32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19A32SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19A32SC
SKU:AAOMS27467E19A32SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for optimal performance. With an operating temperature range from -65°C to 200°C, these connectors offer durability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for a wide range of applications.