MS27467E19A35PA

Heilind Number:AAOMS27467E19A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19A35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19A35PA
SKU:AAOMS27467E19A35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes available. Perfect for military applications, these connectors are specified for their reliability, with contact plating in gold for optimal conductivity. The straight plug configuration, shell size 19, and contact size 22D (66) make them ideal for demanding environments, ensuring secure and durable connections in critical operations.