| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19A35PA L/C |
| SKU: | AAOMS27467E19A35PA L/C |
MS27467E19A35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E19A35PA L/C, are meticulously engineered for rugged environments, boasting up to 128 contacts housed in a robust aluminum shell with various plating options available. Designed for straight plug mounting, featuring a bayonet coupling system for secure connections. Meeting stringent military specifications, these connectors ensure reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. The 19-35 shell size, with a keyway polarization of A and contact gender being male, offers versatility in applications. It's important to note that this assembly does not ship with contacts, allowing for customization based on specific contact requirements. Built to deliver high reliability and conductivity, these connectors are ideal for aerospace, defense, and industrial applications.

