| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19A35PB L/C |
| SKU: | AAOMS27467E19A35PB L/C |
MS27467E19A35PB L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector assembly, featuring a straight plug with 66 contacts in a size 19-35 shell, is designed for reliable electrical connections in harsh environments. With bayonet coupling and a service rating of M, it ensures secure mating and disconnection. The shell, made of durable aluminum, offers protection against environmental hazards, while the electroless nickel and iridescent yellow cadmium finishes provide corrosion resistance. Suitable for use in environments with temperatures ranging from -65 °C to 150 °C, this connector meets stringent military specifications for performance and reliability. Please note that this assembly does not ship with contacts.