| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19A35P L/C |
| SKU: | AAOMS27467E19A35P L/C |
MS27467E19A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( MS27467E19A35P L/C) offer robust and reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, and featuring RFI grounding plugs, they ensure secure signal transmission. Compliant with military specification MIL-DTL-38999 I, they come in 9 shell sizes and 52 insert arrangements, with high-strength aluminum shells and a choice of plating options. Please note that this assembly does not ship with contacts.