| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19A35SA L/C |
| SKU: | AAOMS27467E19A35SA L/C |
MS27467E19A35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for use in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, they ensure secure connections even in extreme conditions. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for military and industrial applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for easy installation. The high strength aluminum shells are plated with a choice of finishes, including RoHS-compliant options. Please note that this assembly does not ship with contacts.