| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19A35SB L/C |
| SKU: | AAOMS27467E19A35SB L/C |
MS27467E19A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are specially designed to withstand harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front and rear wall mount as well as jam nut receptacles, they offer RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. Suitable for military and industrial applications, these connectors provide secure and conductive socket connections, meeting environment-resistant standards for demanding conditions. Please note that this assembly does not ship with contacts.

