| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19A35S L/C |
| SKU: | AAOMS27467E19A35S L/C |
MS27467E19A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E19A35SL/C, are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various plating options including electroless nickel and iridescent yellow cadmium, these connectors ensure reliable performance in harsh conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatility in installation. RoHS compliant and designed for high reliability applications, these connectors provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.