MS27467E19B11SB

Heilind Number:AAOMS27467E19B11SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B11SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B11SB
SKU:AAOMS27467E19B11SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, they come with different plating options such as cadmium and nickel for durability. RoHS compliant finishes are also available. Ideal for military and industrial applications requiring reliable performance, these connectors ensure secure and efficient electrical connections in demanding environments.