MS27467E19B11SD

Heilind Number:AAOMS27467E19B11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B11SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B11SD
SKU:AAOMS27467E19B11SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with options for plating, including cadmium-free finishes. Suitable for military and industrial use, they ensure reliable performance with features like bayonet coupling and environmental resistance. The Series I connectors are designed for straight plug mounting, meeting stringent quality standards for conductivity and durability.