MS27467E19B32S

Heilind Number:AAOMS27467E19B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B32S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B32S
SKU:AAOMS27467E19B32S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offered with different plating options, including cadmium-free finishes, these connectors ensure reliable performance. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to different installation needs. Utilizing M39029 rear release crimp contacts, they provide secure connections. Whether for military or industrial use, these MIL-DTL-38999 I connectors are trusted for their durability and environmental sealing capabilities.