MS27467E19B35P

Heilind Number:AAOMS27467E19B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B35P
SKU:AAOMS27467E19B35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within an insert. These connectors are sealed for environmental protection, with an operating temperature range spanning from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they boast M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Crafted with high-strength aluminum shells, they come in plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified alternatives. The MIL-DTL-38999 I connector family encompasses front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. Designed for military applications, these connectors ensure reliable performance with a mating life of 500 cycles and conductivity for critical operations.