MS27467E19B35PA

Heilind Number:AAOMS27467E19B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B35PA
SKU:AAOMS27467E19B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, meeting RoHS certification. They are ideal for military and aerospace use, with durable construction and gold-plated crimp contacts for superior conductivity. The bayonet coupling design and straight plug configuration make for easy installation and secure connections. Trust the MIL-DTL-38999 Series I connectors for dependable electrical connectivity in demanding situations.