MS27467E19B35PD

Heilind Number:AAOMS27467E19B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B35PD
SKU:AAOMS27467E19B35PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. With an operational temperature range spanning from -65 °C to 200 °C, these connectors are designed for durability. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and electroless nickel, these connectors provide versatility for a wide range of applications. Meeting RoHS compliance standards, they are ideal for demanding environments requiring rugged and reliable connectivity.