MS27467E19B35S

Heilind Number:AAOMS27467E19B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19B35S
SKU:AAOMS27467E19B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors provide reliable performance. Suitable for military applications, they meet MIL-DTL-38999 I specifications and are ideal for demanding environments where durability and conductivity are crucial.