MS27467E19F11SA

Heilind Number:AAOMS27467E19F11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19F11SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19F11SA
SKU:AAOMS27467E19F11SA

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure reliability. The range includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation needs. Trusted for military specifications, these connectors are essential for applications requiring durability and performance in challenging environments.