MS27467E19F11SC

Heilind Number:AAOMS27467E19F11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19F11SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19F11SC
SKU:AAOMS27467E19F11SC

Detailed Description

MIL-DTL-38999 Series I connectors boast a robust design with up to 128 contacts, ensuring reliable connectivity in harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 I, are crafted from high-strength aluminum and are environmentally sealed for enhanced durability. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in various plating options, including RoHS-certified finishes, they guarantee optimal performance and longevity. Ideal for demanding military and industrial settings, these connectors are essential for ensuring secure and efficient electrical connections.