MS27467E19F32PD

Heilind Number:AAOMS27467E19F32PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19F32PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19F32PD
SKU:AAOMS27467E19F32PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in connectivity. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, they meet strict military specifications for durability. Perfect for applications requiring rugged connectivity in challenging conditions.