| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19F35PA L/C |
| SKU: | AAOMS27467E19F35PA L/C |
MS27467E19F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity for harsh environments, with up to 128 contacts housed in a sealed insert. Operating efficiently between -65 °C and 200 °C, these connectors come in various shell sizes and insert arrangements, featuring M39029 rear release crimp contacts. Available in front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure reliable performance in demanding applications. Crafted from high-strength aluminum with diverse plating options, they cater to different needs, including RoHS compliance. Perfect for military and industrial use, these connectors guarantee secure and durable electrical connections. This assembly does not ship with contacts.