MS27467E19F35PB

Heilind Number:AAOMS27467E19F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19F35PB
SKU:AAOMS27467E19F35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors offer a choice of plating options including cadmium-free finishes. Meeting MIL-DTL-38999 I specifications, they ensure reliable performance in demanding applications.