| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19F35PB L/C |
| SKU: | AAOMS27467E19F35PB L/C |
MS27467E19F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in high-stress applications. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, they provide reliable performance in demanding conditions. Suitable for military and industrial use, these connectors are essential for applications requiring durable and environmentally sealed connectivity. Please note that this assembly does not ship with contacts.