| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E19F35PD L/C |
| SKU: | AAOMS27467E19F35PD L/C |
MS27467E19F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer reliable connectivity in harsh environments with an operating temperature range of -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they provide versatility for various applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure durability and reliability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to different installation requirements. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military specifications, these connectors are essential for rugged and high-performance applications. Please note that this assembly does not ship with contacts.

