MS27467E19F35SB

Heilind Number:AAOMS27467E19F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19F35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19F35SB
SKU:AAOMS27467E19F35SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mounts, jam nut receptacles, and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with a mating life of 500 cycles.