MS27467E19F35SC

Heilind Number:AAOMS27467E19F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E19F35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E19F35SC
SKU:AAOMS27467E19F35SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for reliable performance in harsh environments. With an operating temperature range spanning from -65 °C to 200 °C, these connectors offer versatility in demanding conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, meeting RoHS certification. Whether in military applications or industrial settings, these connectors ensure durable and efficient connectivity.